Regatta Professional Grey Polyester Short Sleeve Sleeve T-Shirt 64
- RS Stock No.:
- 280-6374
- Mfr. Part No.:
- TRS226 03896
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
€9.46
(exc. VAT)
€11.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.46 |
*price indicative
- RS Stock No.:
- 280-6374
- Mfr. Part No.:
- TRS226 03896
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | 64 | |
| Product Type | T-Shirt | |
| Colour | Grey | |
| Material | Polyester | |
| Series | TRS226 | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size 64 | ||
Product Type T-Shirt | ||
Colour Grey | ||
Material Polyester | ||
Series TRS226 | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional wicking T-shirt has short sleeve. It is made using recycled materials.
100 percent polyester fabric
Good wicking performance
Related links
- Regatta Professional Black 100% Polyester Short Sleeve Sleeve T-Shirt 64
- Regatta Professional Navy 100% Polyester Short Sleeve Sleeve T-Shirt 64
- Regatta Professional Grey 100% Polyester Short Sleeve Sleeve T-Shirt 46
- Regatta Professional Grey 100% Polyester Short Sleeve Sleeve T-Shirt 56
- Regatta Professional Grey 100% Polyester Short Sleeve Sleeve T-Shirt 48
- Regatta Professional Grey 100% Polyester Short Sleeve Sleeve T-Shirt 2XL
- Regatta Professional Grey 100% Polyester Short Sleeve Sleeve T-Shirt 62
- Regatta Professional Grey 100% Polyester Short Sleeve Sleeve T-Shirt 50
