Mascot Workwear Green 45% Polyester, 55% Coolmax Pro Long Sleeve T-Shirt, UK- 4XL
- RS Stock No.:
- 281-3851
- Mfr. Part No.:
- 18091-810-333034XLONE
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)**
€80.98
(exc. VAT)
€99.61
(inc. VAT)
Temporarily out of stock - back order for despatch 29-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €80.98 |
**price indicative
- RS Stock No.:
- 281-3851
- Mfr. Part No.:
- 18091-810-333034XLONE
- Manufacturer:
- Mascot Workwear
Related links
- Mascot Workwear Red/Black 45% Polyester UK- 4XL
- Mascot Workwear Anthracite/Black 45% Polyester UK- 4XL
- Mascot Workwear Dark Navy 45% Polyester UK- 4XL
- Mascot Workwear Blue 55% Coolmax Pro Long Sleeve T-Shirt, UK- 4XL
- Mascot Workwear Green 45% Polyester UK- 4XL
- Mascot Workwear Green 45% Polyester UK- 5XL
- Mascot Workwear Green 45% Polyester UK- 3XL
- Mascot Workwear Green 45% Polyester UK- M