Mascot Workwear Green 45% Polyester, 55% Coolmax Pro Short Sleeve T-Shirt, UK- 4XL
- RS Stock No.:
- 281-3895
- Mfr. Part No.:
- 18092-801-333034XLONE
- Manufacturer:
- Mascot Workwear
Price Each**
€65.01
(exc. VAT)
€79.96
(inc. VAT)
Temporarily out of stock - back order for despatch 29-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €65.01 |
**price indicative
- RS Stock No.:
- 281-3895
- Mfr. Part No.:
- 18092-801-333034XLONE
- Manufacturer:
- Mascot Workwear
Related links
- Mascot Workwear Red/Black 45% Polyester UK- 4XL
- Mascot Workwear Dark Navy 45% Polyester UK- 4XL
- Mascot Workwear Blue 55% Coolmax Pro Short Sleeve T-Shirt, UK- 4XL
- Mascot Workwear Anthracite/Black 45% Polyester UK- 4XL
- Mascot Workwear Green 45% Polyester UK- 3XL
- Mascot Workwear Green 45% Polyester UK- 5XL
- Mascot Workwear Green 45% Polyester UK- XL
- Mascot Workwear Green 45% Polyester UK- S