Mascot Workwear White 40% Polyester, 60% Cotton Long Sleeve T-Shirt, UK- XXL, EUR- XXL
- RS Stock No.:
- 281-5525
- Mfr. Part No.:
- 20191-959-062XLONE
- Manufacturer:
- Mascot Workwear

1 / 1
Subtotal (1 unit)**
€32.21
(exc. VAT)
€39.62
(inc. VAT)
Temporarily out of stock - back order for despatch 05-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €32.21 |
**price indicative
- RS Stock No.:
- 281-5525
- Mfr. Part No.:
- 20191-959-062XLONE
- Manufacturer:
- Mascot Workwear
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mascot Workwear | |
Colour | White | |
Size EUR | XXL | |
Style | T-Shirt | |
Fitting | Female | |
Material | 40% Polyester, 60% Cotton | |
Hi-Vis | No | |
Sleeve Type | Long | |
Size UK | XXL | |
Select all | ||
---|---|---|
Brand Mascot Workwear | ||
Colour White | ||
Size EUR XXL | ||
Style T-Shirt | ||
Fitting Female | ||
Material 40% Polyester, 60% Cotton | ||
Hi-Vis No | ||
Sleeve Type Long | ||
Size UK XXL | ||
Related links
- Mascot Workwear Gold 40% Polyester UK- XXL, EUR- XXL
- Mascot Workwear Grey 40% Polyester UK- XXL, EUR- XXL
- Mascot Workwear Anthracite 40% Polyester UK- XXL, EUR- XXL
- Mascot Workwear Blue 40% Polyester UK- XXL, EUR- XXL
- Mascot Workwear Red 40% Polyester UK- XXL, EUR- XXL
- Mascot Workwear Green 40% Polyester UK- XXL, EUR- XXL
- Mascot Workwear Deep Black 40% Polyester UK- XXL, EUR- XXL
- Mascot Workwear Dark Navy 40% Polyester UK- XXL, EUR- XXL