Mascot Workwear White 40% Polyester, 60% Cotton Long Sleeve T-Shirt, UK- 3XL
- RS Stock No.:
- 281-5526
- Mfr. Part No.:
- 20191-959-06 3XLONE
- Manufacturer:
- Mascot Workwear
Price Each**
€37.13
(exc. VAT)
€45.67
(inc. VAT)
Temporarily out of stock - back order for despatch 10-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €37.13 |
**price indicative
- RS Stock No.:
- 281-5526
- Mfr. Part No.:
- 20191-959-06 3XLONE
- Manufacturer:
- Mascot Workwear
Related links
- Mascot Workwear Red 40% Polyester UK- 3XL
- Mascot Workwear Blue 40% Polyester UK- 3XL
- Mascot Workwear Gold 40% Polyester UK- 3XL
- Mascot Workwear Deep Black 40% Polyester UK- 3XL
- Mascot Workwear Anthracite 40% Polyester UK- 3XL
- Mascot Workwear Green 40% Polyester UK- 3XL
- Mascot Workwear Grey 40% Polyester UK- 3XL
- Mascot Workwear Dark Navy 40% Polyester UK- 3XL