Mascot Workwear White, Red Polyester, Cotton Short Sleeve Sleeve T-Shirt M

Subtotal (1 unit)*

€39.71

(exc. VAT)

€48.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€39.71

*price indicative

RS Stock No.:
281-7829
Mfr. Part No.:
20082-933-06202M
Manufacturer:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Size

M

Product Type

T-Shirt

Colour

White, Red

Material

Polyester, Cotton

Gender

Unisex

Series

20082

Sleeve Type

Short Sleeve

Standards/Approvals

Oeko-Tex Standard 100, REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Mascot Workwear Short Sleeve T-shirt have fabric with polyester on one side for both wear resistance and colour fastness and cotton on the other side, for the sake of comfort. It has Improved insertion of personalised label and HF chip and UHF chip. It has extra padding over the seam at the neck so the seam does not cause irritation.

The product complies with the principles of HACCP

The product tolerates industrial washing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy