Dickies Navy Cotton Short Sleeve T-Shirt, UK- M, EUR- M
- RS Stock No.:
- 361-9635
- Mfr. Part No.:
- SH34225 NVY M
- Manufacturer:
- Dickies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 361-9635
- Mfr. Part No.:
- SH34225 NVY M
- Manufacturer:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Colour | Navy | |
| Size EUR | M | |
| Style | T-Shirt | |
| Fitting | Male | |
| Material | Cotton | |
| Sleeve Type | Short | |
| Size UK | M | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Colour Navy | ||
Size EUR M | ||
Style T-Shirt | ||
Fitting Male | ||
Material Cotton | ||
Sleeve Type Short | ||
Size UK M | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
Related links
- Dickies Navy Cotton Long Sleeve T-Shirt EUR- M
- Portwest Navy Cotton UK- M, EUR- M
- Parade Orange Cotton Short Sleeve T-Shirt EUR- M
- Helly Hansen White Cotton Short Sleeve T-Shirt EUR- M
- Parade Black/Green/White/Yellow Cotton Short Sleeve T-Shirt EUR- M
- Parade Blue Polyester Short Sleeve T-Shirt EUR- M
- Dickies Navy Cotton Short Sleeve Sleeve T-Shirt M
- Dickies Navy Cotton Short Sleeve Sleeve T-Shirt L
