Fieldbook N80 8in Android 8.1 32 GB/3 GB RAM Rugged Tablet

Unavailable
RS will no longer stock this product.
RS Stock No.:
229-8919
Mfr. Part No.:
FBN80BC
Manufacturer:
Fieldbook
Find similar products by selecting one or more attributes.
Select all

Brand

Fieldbook

Model

N80

Operating System

Android 8.1

Screen Size

8in

Internal Storage

32GB

Memory Size

3GB

Built-In Camera

Yes

Depth

13mm

Weight

560g

Display Resolution

1280 x 800

Length

235mm

Colour

Black

Width

146mm

Dimensions

235 x 146 x 13mm

COO (Country of Origin):
CN

Fieldbook N80 Rugged Tablet


The Fieldbook N80G2 rugged tablet is designed for professionals who need reliable performance in demanding environments.

Key Features


  • Modern operating system with Android 12, offering a secure and up-to-date user interface

  • Powerful processor with a Qualcomm Snapdragon 435 processor, ensuring smooth execution of intensive applications

  • Memory and storage with 6 GB of RAM and 128 GB of internal storage, enabling efficient management of multitasking and data storage

  • High-quality display thanks to the 8-inch screen with 1280 x 800 resolution, guaranteeing exceptional visual clarity

  • IP67-certified robustness, offering enhanced resistance to water and dust

  • Portable design, weighing in at just 600g and with compact dimensions (235 x 146 x 13 mm), it combines robustness with portability

  • 5 MP front camera and 16 MP rear camera with LED flash, ideal for capturing detailed images in the field

  • Advanced connectivity with Wi-Fi 802.11 a/b/g/n/ac, Bluetooth 4.1, NFC and GPS for fast, stable wireless connections

  • Extended battery life with its removable 8000 mAh battery, allowing continuous use without interruption

Benefits


  • Exceptional durability designed to withstand the most rigorous conditions, guaranteeing longer life

  • Uninterrupted productivity with a removable battery that allows you to work without interruption, even during long field missions

  • Versatility of use, ideal for industrial, military and demanding outdoor environments

Recommended Applications


  • Work in harsh industrial environments

  • Field operations requiring reliable equipment

  • Sectors requiring greater resistance to the elements, such as construction or emergency services

Related links