Makita 9032 Belt Sander Hand Tool, For Use With Steel & Wood Material
- RS Stock No.:
- 755-331
- Mfr. Part No.:
- 9032
- Manufacturer:
- Makita
Subtotal (1 unit)*
€280.78
(exc. VAT)
€345.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €280.78 |
*price indicative
- RS Stock No.:
- 755-331
- Mfr. Part No.:
- 9032
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Belt Sander | |
| Accessory Type | Hand Tool | |
| For Use With | Steel & Wood Material | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Belt Sander | ||
Accessory Type Hand Tool | ||
For Use With Steel & Wood Material | ||
- COO (Country of Origin):
- JP
The Makita Belt Sander delivers precision performance for sanding hard-to-reach contours and welds. This professional tool features a slim ARM design and lightweight construction to ensure comfortable handling during intricate tasks.
Powerful 500 W motor for consistent results
Adjustable belt speed from 300 to 1,700 m/min
Narrow 9 mm sanding belt width
Compact design with small bore diameter
Related links
- Makita 9404 Corded 100 x 610 mm 1010W 230V
- CK 65 mm Diameter High Speed Steel Hole Saw for Composite Material Plastic Wood
- SAM Belt Sander, 18000rpm
- SAM Belt Sander, 20000rpm
- SAM Belt Sander 16000rpm
- Facom Belt Sander 6.35 mm Air Inlet, 16000rpm
- Bahco 20 x 520 mm Belt Sander 16000rpm
- Bahco 10 x 330 mm Belt Sander 6.35 mm Air Inlet, 16000rpm
