Extech Tachometer Best Accuracy ±0.05 % - LCD 99999rpm

Subtotal (1 unit)*

€329.00

(exc. VAT)

€404.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
  • Plus 4 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€329.00

*price indicative

RS Stock No.:
288-0206
Mfr. Part No.:
461895
Manufacturer:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Accuracy

±0.05 %

Product Type

Tachometer

Battery Type

AA

Display Type

LCD

Maximum Speed

99999rpm

Power Source

4 AA Batteries

Standards/Approvals

No

Hazardous Area Certification

No

Weight

300g

COO (Country of Origin):
TW
The FLIR Combination Contact/Photo Tachometer is a versatile tool designed for a wide range of tachometer applications. With the ability to measure both contact and non-contact RPM, as well as linear surface speed, this tachometer offers high accuracy and reliability.

Large LCD display with unique character display feature for easy reading

Microprocessor based with quartz crystal oscillator for high accuracy

Tachometer memory stores last, max, and min readings for tracking purposes

Accurate to 0.05% with max resolution of 0.1rpm in both photo and contact modes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy