Marquardt Tactile Switch Cap Black for 6425 Series (Key Switch), Polyamide, 840.000.011
- RS Stock No.:
- 607-7854
- Mfr. Part No.:
- 840.000.011
- Manufacturer:
- Marquardt
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€0.74
(exc. VAT)
€0.91
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €0.74 | - |
| 5 - 9 | €0.71 | 4% |
| 10 - 24 | €0.66 | 10% |
| 25 + | €0.60 | 18% |
*price indicative
- RS Stock No.:
- 607-7854
- Mfr. Part No.:
- 840.000.011
- Manufacturer:
- Marquardt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marquardt | |
| Product Type | Tactile Switch Cap | |
| For Use With | 6425 Series (Key Switch) | |
| Cap Colour | Black | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Shape | Round | |
| Select all | ||
|---|---|---|
Brand Marquardt | ||
Product Type Tactile Switch Cap | ||
For Use With 6425 Series (Key Switch) | ||
Cap Colour Black | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Shape Round | ||
- COO (Country of Origin):
- DE
Input keys, Series 6425
1-pin N/O switch with and without LED
High durability
Minimal bounce time
Low overall height
Suitable for machine soldering
Key with LED window including cap
Caps without an LED window must be ordered separately
Related links
- Marquardt Tactile Switch Cap for 6425 Series Key Switch, 825.000.011
- Marquardt Tactile Switch Cap 826.000.021
- TE Connectivity Tactile Switch Cap Black for Illuminated Tactile Switch 2311403-2
- MEC Tactile Switch Cap Black for 5E Series Polyamide 1SS09-12.0
- MEC Tactile Switch Cap Black for 5E Series Polyamide 1SS09-10.4
- TE Connectivity Tactile Switch Cap Green for Illuminated Tactile Switch 2311402-1
- TE Connectivity Tactile Switch Cap Red for Illuminated Tactile Switch 2311402-3
- TE Connectivity Tactile Switch Cap Blue for Illuminated Tactile Switch 2311403-4
