MEC Tactile Switch Cap Transparent for 5G Series, Polycarbonate, IP67, 1JS11
- RS Stock No.:
- 765-1368
- Mfr. Part No.:
- 1JS11
- Manufacturer:
- MEC
Get a bulk buy discount
Add 40 more to save €1.32
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€11.32
(exc. VAT)
€13.92
(inc. VAT)
In Stock
- 140 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 20 | €0.566 | €11.32 | - |
| 40 - 80 | €0.533 | €10.66 | €1.32 |
| 100 - 140 | €0.50 | €10.00 | €6.60 |
| 160 + | €0.454 | €9.08 | €17.92 |
*price indicative
- RS Stock No.:
- 765-1368
- Mfr. Part No.:
- 1JS11
- Manufacturer:
- MEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEC | |
| Product Type | Tactile Switch Cap | |
| For Use With | 5G Series | |
| Cap Colour | Transparent | |
| IP Rating | IP67 | |
| Material | Polycarbonate | |
| Standards/Approvals | RoHS | |
| Shape | Round | |
| Select all | ||
|---|---|---|
Brand MEC | ||
Product Type Tactile Switch Cap | ||
For Use With 5G Series | ||
Cap Colour Transparent | ||
IP Rating IP67 | ||
Material Polycarbonate | ||
Standards/Approvals RoHS | ||
Shape Round | ||
- COO (Country of Origin):
- DK
MEC Multimec® 1JS Switch Caps
The MEC Multimec® 1JS series of switch caps are designed to be mounted on the Multimec® 5G series of tactile switches.
Low cap ideal for foil overlay
Material: ABS/polycarbonate
Related links
- MEC Tactile Switch Cap Transparent for 5G Series IP67, 1KBS1116
- MEC Tactile Switch Cap Transparent for 5G Series IP67, 1DS11
- MEC Tactile Switch Cap Transparent for 5G Series IP67, 1KS1116
- MEC Tactile Switch Cap Transparent for 5G Series IP67, 1IS11-19.0
- MEC Tactile Switch Cap Transparent for 5G Series IP67, 1IS11-22.5
- MEC Tactile Switch Cap Transparent for 5G Series IP67, 1IS11-15.0
- MEC Tactile Switch Cap Transparent for 5G Series IP67, 1KS1116-2K09
- MEC Tactile Switch Cap Transparent for 5G Series IP67, 1IS11-11.0
