MEC Tactile Switch Cap Black for 5G Series, 5E Series, Polyamide, IP67, 1SS09-09.5
- RS Stock No.:
- 765-1412
- Mfr. Part No.:
- 1SS09-09.5
- Manufacturer:
- MEC
Subtotal (1 pack of 10 units)*
€3.33
(exc. VAT)
€4.10
(inc. VAT)
In Stock
- 180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.333 | €3.33 |
*price indicative
- RS Stock No.:
- 765-1412
- Mfr. Part No.:
- 1SS09-09.5
- Manufacturer:
- MEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEC | |
| Product Type | Tactile Switch Cap | |
| For Use With | 5G Series, 5E Series | |
| Cap Colour | Black | |
| IP Rating | IP67 | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Shape | Round | |
| Select all | ||
|---|---|---|
Brand MEC | ||
Product Type Tactile Switch Cap | ||
For Use With 5G Series, 5E Series | ||
Cap Colour Black | ||
IP Rating IP67 | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Shape Round | ||
- COO (Country of Origin):
- DK
MEC Multimec® 1SS/1LS/1IS Switch Caps
The MEC Multimec® 1SS/1LS/1IS series of switch caps are designed to be mounted on the Multimec® 5G series of tactile switches. Additionally, the 1SS series can also be mounted on the Multimec® 5E series of tactile switches.
Variable height options
Material: polyamide
Related links
- MEC Tactile Switch Cap Black for 5G Series Polyamide 1SS09-19.0
- MEC Tactile Switch Cap Black for 5G Series Polyamide 1SS09-15.0
- MEC Tactile Switch Cap Black for 5G Series Polyamide 1SS09-11.0
- MEC Tactile Switch Cap Black for 5E Series Polyamide 1SS09-08.0
- MEC Tactile Switch Cap Black for 5E Series Polyamide 1SS09-22.5
- MEC Tactile Switch Cap Black for 5E Series Polyamide 1SS09-16.0
- MEC Tactile Switch Cap Black for 5E Series Polyamide 1SS09-10.4
- MEC Tactile Switch Cap Black for 5E Series Polyamide 1SS09-12.0
