MEC Tactile Switch Cap Blue for 5G Series, ABS, Polycarbonate, IP67, 1US00
- RS Stock No.:
- 765-1450
- Mfr. Part No.:
- 1US00
- Manufacturer:
- MEC
Get a bulk buy discount
Add 20 more to save 6%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€7.49
(exc. VAT)
€9.21
(inc. VAT)
Temporarily out of stock
- Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | €0.749 | €7.49 | - |
| 20 - 40 | €0.699 | €6.99 | 6% |
| 50 - 70 | €0.526 | €5.26 | 29% |
| 80 - 90 | €0.486 | €4.86 | 35% |
| 100 + | €0.469 | €4.69 | 37% |
*price indicative
- RS Stock No.:
- 765-1450
- Mfr. Part No.:
- 1US00
- Manufacturer:
- MEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEC | |
| Product Type | Tactile Switch Cap | |
| For Use With | 5G Series | |
| Cap Colour | Blue | |
| IP Rating | IP67 | |
| Material | ABS, Polycarbonate | |
| Standards/Approvals | RoHS | |
| Shape | Round | |
| Select all | ||
|---|---|---|
Brand MEC | ||
Product Type Tactile Switch Cap | ||
For Use With 5G Series | ||
Cap Colour Blue | ||
IP Rating IP67 | ||
Material ABS, Polycarbonate | ||
Standards/Approvals RoHS | ||
Shape Round | ||
- COO (Country of Origin):
- DK
MEC Multimec® 1TS/1US/1VS Switch Caps
The MEC Multimec® 1TS/1US/1VS series of switch caps are designed to be mounted on the Multimec® 5G series of tactile switches.
Variable cap shape options - Square, Round and Triangle
Rounded top surface
Related links
- MEC Tactile Switch Cap Black for 5G Series Polycarbonate 1US09
- MEC Tactile Switch Cap White for 5G Series Polycarbonate 1US16
- MEC Tactile Switch Cap Blue for 5G Series IP67, 1JS00
- MEC Tactile Switch Cap Red for 5G Series Polycarbonate 1VS08
- MEC Tactile Switch Cap White for 5G Series Polycarbonate 1TS16
- MEC Tactile Switch Cap Blue for 5G Series 1TS00
- MEC Tactile Switch Cap for 5G Series Polycarbonate, 1DSMIX
- MEC Tactile Switch Cap Red for 5G Series ABS 1US08
