Login / Register to access your benefits
Recently searched

    C & K IP40 Grey Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Surface Mount

    Subtotal (1 reel of 1000 units)**

    €164.00

    (exc. VAT)

    €202.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    4000 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    1000 +€0.164€164.00

    **price indicative

    RS Stock No.:
    135-9186
    Mfr. Part No.:
    PTS645SH50SMTR 92 LFS
    Manufacturer:
    C & K
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    C & K

    Contact Configuration

    SPST

    Terminal Type

    PC Pin

    Switch Operation

    Momentary

    Actuator Length

    3.5 (Dia.)mm

    Actuator Colour

    Grey

    Actuator Type

    Button

    Length

    6mm

    Width

    6mm

    Dimensions

    6 x 6mm

    Mounting Type

    Surface Mount

    Contact Current Rating

    50 mA

    IP Rating

    IP40

    Operating Force

    2 N

    Voltage Rating

    12V dc

    Contact Material

    Silver Plated

    Operating Temperature Range

    -20 → +60°C

    Minimum Operating Temperature

    -20°C

    Maximum Operating Temperature

    +60°C

    Related links