C & K IP60 Top Tactile Switch, SPST 50 mA 6.65mm Through Hole
- RS Stock No.:
- 176-9478
- Mfr. Part No.:
- KSJ0M211 80SH LFTR
- Manufacturer:
- C & K
Bulk discount available
Price 1 Bag of 2500**
€2,400.24
(exc. VAT)
€2,952.30
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 - 4 | €2,400.24 | €0.96 |
5 - 24 | €2,232.22 | €0.893 |
25 - 49 | €2,112.21 | €0.845 |
50 + | €1,920.19 | €0.768 |
**price indicative
Related links
- C & K IP60 Top Tactile Switch, SPST 50 mA 6.65mm Through Hole
- C & K IP60 Top Tactile Switch, SPST 50 mA 4.7mm Through Hole
- C & K IP60 Top Tactile Switch, SPST 50 mA 9.9mm Through Hole
- C & K IP60 Side Tactile Switch, SPST 50 mA 11.1mm Through Hole
- C & K IP60 Side SPST 50 mA @ 32 V dc
- C & K IP60 Side Tactile Switch, SPST 10 mA 11.1mm Through Hole
- C & K IP60 Silver Standard Tactile Switch, SPST 50 mA Surface Mount
- C & K IP60 Silver Standard Tactile Switch, SPST 50 mA Through Hole