- RS Stock No.:
- 179-1195
- Mfr. Part No.:
- 3ATL6+1B03+2B091
- Manufacturer:
- MEC
122 In stock for delivery within 2 working days
Added
Price Each
€3.82
(exc. VAT)
€4.70
(inc. VAT)
Units | Per unit |
1 + | €3.82 |
- RS Stock No.:
- 179-1195
- Mfr. Part No.:
- 3ATL6+1B03+2B091
- Manufacturer:
- MEC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DK
Product Details
Multimec® led keys
Sealed modular keys for soldering onto PCBs.
Anti-vandal range perfect for external alarms or safety applications.
Anti-vandal range perfect for external alarms or safety applications.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | Momentary |
Actuator Colour | Grey |
Illuminated | Yes |
Contact Current Rating | 50 mA @ 24 V dc |
IP Rating | IP67 |
Maximum Operating Temperature | +115°C |
Operating Temperature Range | -40 → +115°C |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 179-1195
- Mfr. Part No.:
- 3ATL6+1B03+2B091
- Manufacturer:
- MEC