C & K IP54 Gold Standard Tactile Switch, SPST 10 mA Surface Mount
- RS Stock No.:
- 257-0610
- Mfr. Part No.:
- ATS2D3GNCLFG
- Manufacturer:
- C & K
Bulk discount available
Subtotal (1 tape of 2 units)**
€1.95
(exc. VAT)
€2.40
(inc. VAT)
40 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tape** |
---|---|---|
2 - 8 | €0.975 | €1.95 |
10 - 98 | €0.93 | €1.86 |
100 - 498 | €0.905 | €1.81 |
500 - 998 | €0.88 | €1.76 |
1000 + | €0.86 | €1.72 |
**price indicative
Related links
- C & K IP40 Gold Standard Tactile Switch, SPST 10 mA Surface Mount
- C & K IP54 Silver Standard Tactile Switch, SPST 50 mA Surface Mount
- C & K IP67 Silver Plunger Cap Tactile Switch, SPST 10 mA Surface Mount
- C & K IP60 Side Tactile Switch, SPST 10 mA 11.1mm Through Hole
- C & K IP40 Side Tactile Switch, SPST 10 mA @ 32 V dc
- C & K IP40 Tactile Switch, SPST 10 mA 0.85mm Surface Mount
- C & K IP50 Button Tactile Switch, SPST 10 mA @ 32 V dc 0.8mm Surface Mount
- C & K IP67 Clear Button Tactile Switch, SPST 10 mA 2.9 (Dia.)mm...