C & K IP67 Silver Plunger Cap Tactile Switch, SPST 10 mA Surface Mount
- RS Stock No.:
- 257-0653
- Mfr. Part No.:
- KSC921JLFS
- Manufacturer:
- C & K
Bulk discount available
Price Each (In a Pack of 2)**
€0.795
(exc. VAT)
€0.978
(inc. VAT)
676 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
2 - 8 | €0.795 | €1.59 |
10 - 48 | €0.665 | €1.33 |
50 - 248 | €0.625 | €1.25 |
250 - 498 | €0.595 | €1.19 |
500 + | €0.58 | €1.16 |
**price indicative
Related links
- C & K IP67 Silver Plunger Cap Tactile Switch, SPST 10 mA Surface Mount
- C & K IP67 Silver Momentary Tactile Switch, SPST 50 mA Surface Mount
- C & K IP67 Silver Standard Tactile Switch, SPST 20 mA Surface Mount
- C & K IP67 Silver Hard Actuator Tactile Switch, SPST 50 mA Surface Mount
- C & K IP67 Silver Standard Tactile Switch, SPST 50 mA Surface Mount
- C & K IP67 Clear Button Tactile Switch, SPST 10 mA 2.9 (Dia.)mm...
- C & K IP67 Tactile Switch, SPST 50 mA 1.4mm Surface Mount
- C & K IP54 Gold Standard Tactile Switch, SPST 10 mA Surface Mount