Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Switches
Keyboard & Keypad Switches
Tactile Switches
IP40 Black Button Tact Switch, SPST 0.05VA 5mm Through Hole
RS Stock No.:
269-3801
Mfr. Part No.:
1301.9302
Manufacturer:
Schurter
View this category
3983 In stock for delivery within 2 working days
Add to Basket
Units
Add to basket
Real time stock check
Add to a parts list
Price Each
€0.25
(exc. VAT)
€0.31
(inc. VAT)
Units
Per unit
1 +
€0.25
RS Stock No.:
269-3801
Mfr. Part No.:
1301.9302
Manufacturer:
Schurter
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 1301.9302
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
KR
Travel Switches
The Schurter range of Short Travel switches, available in various sizes and specifications, including 6x6. All models are highly reliable and extremely good quality.
Various actuator types
Various sizes
Schurter Pushbutton Switch
Attribute
Value
Contact Configuration
SPST
Terminal Type
PCB Pin
Switch Operation
(On)-Off
Actuator Length
5mm
Actuator Colour
Black
Actuator Type
Button
Mounting Type
Through Hole
Contact Current Rating
0.05VA
IP Rating
IP40