CAMDENBOSS Black Button Tact Switch, SPST 50mA 5mm Through Hole
- RS Stock No.:
- 280-7685
- Distrelec Article No.:
- 135-60-380
- Mfr. Part No.:
- CST35605T
- Manufacturer:
- CAMDENBOSS
Price 1 Pack of 3000**
€573.69
(exc. VAT)
€705.64
(inc. VAT)
Temporarily out of stock - back order for despatch 09-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €573.69 | €0.191 |
**price indicative
- RS Stock No.:
- 280-7685
- Distrelec Article No.:
- 135-60-380
- Mfr. Part No.:
- CST35605T
- Manufacturer:
- CAMDENBOSS
Related links
- CAMDENBOSS White Button Tact Switch, SPST 50mA 5mm Surface Mount
- Schurter IP40 Black Button Tact Switch, SPST 0.05VA 5mm Through Hole
- APEM Red Tact Switch, SPST 50mA 5mm Through Hole
- APEM Brown Tact Switch, SPST 50mA 5mm Through Hole
- CAMDENBOSS White Button Tact Switch, SPST 50mA 4.3mm Surface Mount
- APEM Brown Tact Switch, SPST 50mA 5mm Surface Mount
- APEM Red Tact Switch, SPST 50mA 5mm Surface Mount
- Schurter IP65 Black Button Tact Switch, SPST 80 mA