- RS Stock No.:
- 378-6410
- Mfr. Part No.:
- DTS62KV
- Manufacturer:
- APEM
500 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 20)
€0.223
(exc. VAT)
€0.274
(inc. VAT)
Units | Per unit | Per Pack* |
20 - 180 | €0.223 | €4.46 |
200 - 480 | €0.202 | €4.04 |
500 - 980 | €0.182 | €3.64 |
1000 - 1980 | €0.167 | €3.34 |
2000 + | €0.156 | €3.12 |
*price indicative |
- RS Stock No.:
- 378-6410
- Mfr. Part No.:
- DTS62KV
- Manufacturer:
- APEM
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Commercial Tactile Switches
SPNO tact switches offer wide choice of size, mounting and operating characteristics
Through-hole or surface-mount options with optional caps available
Through-hole or surface-mount options with optional caps available
Note
Colour of switch actuator signifies operating force.
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Through Hole |
Switch Operation | Momentary |
Actuator Length | 1.5mm |
Actuator Colour | Black |
Actuator Type | Button |
Dimensions | 6 x 6 x 5mm |
Contact Current Rating | 50 mA @ 12 V dc |
Operating Force | 0.98 N |
Height | 5mm |
Contact Material | Silver Plated Phosphor Bronze |