- RS Stock No.:
- 378-6735
- Mfr. Part No.:
- DTS21RV
- Manufacturer:
- APEM
90 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.39
(exc. VAT)
€0.48
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | €0.39 | €3.90 |
50 - 240 | €0.358 | €3.58 |
250 - 490 | €0.321 | €3.21 |
500 - 990 | €0.293 | €2.93 |
1000 + | €0.275 | €2.75 |
*price indicative |
- RS Stock No.:
- 378-6735
- Mfr. Part No.:
- DTS21RV
- Manufacturer:
- APEM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Commercial Tactile Switches
SPNO tact switches offer wide choice of size, mounting and operating characteristics
Through-hole or surface-mount options with optional caps available
Through-hole or surface-mount options with optional caps available
Note
Colour of switch actuator signifies operating force.
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Through Hole |
Switch Operation | Momentary |
Actuator Length | 0mm |
Actuator Colour | Red |
Actuator Type | Button |
Length | 12mm |
Width | 12mm |
Dimensions | 12 x 12 x 4.3mm |
Illuminated | No |
Contact Current Rating | 50 mA @ 12 V dc |
Voltage Rating | 12V dc |
Operating Force | 2.55 N |
Height | 4.3mm |
Contact Material | Silver Plated Phosphor Bronze |