- RS Stock No.:
- 692-6927
- Mfr. Part No.:
- DTSGL61KVB
- Manufacturer:
- APEM
Discontinued product
- RS Stock No.:
- 692-6927
- Mfr. Part No.:
- DTSGL61KVB
- Manufacturer:
- APEM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DTS Series Tactile Switches
A Range of DTS Series switches. Applications include white goods for the Washable types. Also the 6x6 thinner types with or without the ground terminal, these are used in the automotive industry.
DTS(G)L with ground terminal / DTSL without ground terminal stroke 0.25mm,4mm pitch
DTSJW washable type
DTSMW Gull wing washable type
DTSJW washable type
DTSMW Gull wing washable type
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Through Hole |
Switch Operation | Momentary |
Actuator Colour | Black |
Actuator Type | Tactile |
Length | 6.30mm |
Width | 6.20mm |
Dimensions | 6.40 x 6.20 x 2mm |
Contact Current Rating | 50 mA @ 12 V dc |
Height | 2mm |
Operating Force | 1 N |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25 → +70°C |
Contact Material | Silver Clad Phosphor Bronze |
Maximum Operating Temperature | +70°C |