APEM Tactile Switch, SPDT 50 mA @ 12 V dc 1.4mm
- RS Stock No.:
- 692-6973
- Mfr. Part No.:
- MT5FV
- Manufacturer:
- APEM
Bulk discount available
Price Each (In a Pack of 5)**
€1.822
(exc. VAT)
€2.241
(inc. VAT)
170 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 - 20 | €1.822 | €9.11 |
25 - 120 | €1.674 | €8.37 |
125 - 245 | €1.494 | €7.47 |
250 - 495 | €1.368 | €6.84 |
500 + | €1.274 | €6.37 |
**price indicative
- RS Stock No.:
- 692-6973
- Mfr. Part No.:
- MT5FV
- Manufacturer:
- APEM
Related links
- KNITTER-SWITCH Tactile Switch, SPDT 50 mA @ 12 V dc PCB
- KNITTER-SWITCH Black Tactile Switch, DPDT 50 mA @ 12 V dc 1.4mm...
- APEM Tactile Switch, SPST 50 mA @ 12 V dc
- APEM Brown Tactile Switch, SPST 50 mA @ 12 V dc
- APEM Red Button Tactile Switch 50 mA @ 12 V dc
- APEM Brown Washable Tactile Switch, SPST 50 mA @ 12 V dc
- APEM Pink Tactile Switch, SPST 50 mA @ 12 V dc
- APEM Black Button Tactile Switch, SPST 50 mA @ 12 V dc 0.6mm