Apem IP65 Tactile Switch, SPST 50 mA
- RS Stock No.:
- 693-1499
- Mfr. Part No.:
- T1VRLRW
- Manufacturer:
- APEM
Bulk discount available
Price Each**
€36.87
(exc. VAT)
€45.35
(inc. VAT)
25 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €36.87 |
5 - 24 | €33.93 |
25 - 49 | €30.23 |
50 - 99 | €27.66 |
100 + | €25.80 |
**price indicative
- RS Stock No.:
- 693-1499
- Mfr. Part No.:
- T1VRLRW
- Manufacturer:
- APEM
Related links
- APEM Brown Tactile Switch, SPST 50 mA @ 12 V dc
- APEM Pink Tactile Switch, SPST 50 mA @ 12 V dc
- APEM Tactile Switch, SPST 50 mA @ 12 V dc
- APEM Red Plunger Tactile Switch, SPST 50 mA @ 12 V dc 3mm
- APEM Brown Plunger Tactile Switch, SPST 50 mA @ 12 V dc 4.2mm
- APEM Brown Button Tactile Switch, SPST 50 mA @ 12 V dc 1.3mm
- Apem Brown Stem Tactile Switch, SPST 50 mA @ 12 V dc 7mm Surface Mount
- APEM Brown Washable Tactile Switch, SPST 50 mA @ 12 V dc