- RS Stock No.:
- 765-1087
- Mfr. Part No.:
- DTSM65RV
- Manufacturer:
- APEM
539 In stock for delivery within 2 working days
Added
Price Each (In a Tube of 77)
€0.082
(exc. VAT)
€0.101
(inc. VAT)
Units | Per unit | Per Tube* |
77 + | €0.082 | €6.314 |
*price indicative |
- RS Stock No.:
- 765-1087
- Mfr. Part No.:
- DTSM65RV
- Manufacturer:
- APEM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Apem DTSM-6 Series Tact Switches
Apem DTSM-6 series tactile or tact SPST switches are designed to be used with small currents and feature a sharp click feel and positive tactile feedback. A small movement distance on these tact switches mean that the user experiences a distinct sensation when the switch clicks into place. This series of Apem tact switches have SMT terminals, low contact resistance and high reliability. The ultra-miniature and lightweight structure of this series of tact switches ensures suitability of high density mounting.
Vertical operating direction
Low contact resistance: 100mΩ
Insulation resistance >100MΩ at 500Vdc
Positive tactile feedback
Long life
Low contact resistance: 100mΩ
Insulation resistance >100MΩ at 500Vdc
Positive tactile feedback
Long life
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Solder, Tab |
Switch Operation | Momentary |
Actuator Length | 9.5mm |
Actuator Colour | Red |
Actuator Type | Stem |
Length | 6mm |
Width | 6mm |
Dimensions | 6 x 6mm |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA @ 12 V dc |
Operating Force | 2.6 N |
Height | 9.5mm |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25 → +70°C |
Contact Material | Phosphor Bronze |
Maximum Operating Temperature | +70°C |