Apem Red Cap Tactile Switch, SPST 50 mA @ 12 V dc 4.3mm Surface Mount
- RS Stock No.:
- 765-1096
- Mfr. Part No.:
- DTSM24RV
- Manufacturer:
- APEM
Bulk discount available
Subtotal (1 tube of 40 units)*
€10.32
(exc. VAT)
€12.68
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
- Plus 999,998,960 unit(s) shipping from 16 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
---|---|---|
40 - 160 | €0.258 | €10.32 |
200 - 960 | €0.237 | €9.48 |
1000 - 1960 | €0.212 | €8.48 |
2000 - 3960 | €0.194 | €7.76 |
4000 + | €0.181 | €7.24 |
*price indicative
- RS Stock No.:
- 765-1096
- Mfr. Part No.:
- DTSM24RV
- Manufacturer:
- APEM
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | APEM | |
Contact Configuration | SPST | |
Terminal Type | Solder, Tab | |
Switch Operation | Momentary | |
Actuator Length | 4.3mm | |
Actuator Colour | Red | |
Actuator Type | Cap | |
Length | 6mm | |
Width | 6mm | |
Dimensions | 6 x 6mm | |
Mounting Type | Surface Mount | |
Contact Current Rating | 50 mA @ 12 V dc | |
Operating Force | 2.6 N | |
Height | 7.3mm | |
Contact Material | Phosphor Bronze | |
Minimum Operating Temperature | -25°C | |
Operating Temperature Range | -25 → +70°C | |
Maximum Operating Temperature | +70°C | |
Select all | ||
---|---|---|
Brand APEM | ||
Contact Configuration SPST | ||
Terminal Type Solder, Tab | ||
Switch Operation Momentary | ||
Actuator Length 4.3mm | ||
Actuator Colour Red | ||
Actuator Type Cap | ||
Length 6mm | ||
Width 6mm | ||
Dimensions 6 x 6mm | ||
Mounting Type Surface Mount | ||
Contact Current Rating 50 mA @ 12 V dc | ||
Operating Force 2.6 N | ||
Height 7.3mm | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -25°C | ||
Operating Temperature Range -25 → +70°C | ||
Maximum Operating Temperature +70°C | ||
Related links
- Apem Brown Cap Tactile Switch, SPST 50 mA @ 12 V dc 4.3mm Surface Mount
- Apem Brown Stem Tactile Switch, SPST 50 mA @ 12 V dc 4.3mm Surface Mount
- Alps Alpine Red Stem Tactile Switch, SPST 50 mA @ 12 V dc 4.3mm Surface Mount
- Alps Alpine Grey Stem Tactile Switch, SPST 50 mA @ 12 V dc 4.3mm Surface Mount
- Alps Alpine Black Stem Tactile Switch, SPST 50 mA @ 12 V dc 4.3mm Surface Mount
- Apem Red Stem Tactile Switch, SPST 50 mA @ 12 V dc 4.3mm
- Panasonic IP67 Black Push Plate Tactile Switch, SPST 20 mA @ 15 V dc 4.3mm Surface Mount
- Panasonic Grey Push Plate Tactile Switch, SPST 50 mA @ 12 V dc 4.3mm