- RS Stock No.:
- 785-6370
- Mfr. Part No.:
- 431183008816
- Manufacturer:
- Wurth Elektronik
95 In stock for delivery within 2 working days
Added
Price Each
€0.51
(exc. VAT)
€0.63
(inc. VAT)
Units | Per unit |
1 + | €0.51 |
- RS Stock No.:
- 785-6370
- Mfr. Part No.:
- 431183008816
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Tactile Switch WS-TSS
Copper alloy cover
Stainless Steel contacts with silver cladding
Reflow process as per JEDEC J-020D-STD
Operating temperature range -40°C to +85°C
Stainless Steel contacts with silver cladding
Reflow process as per JEDEC J-020D-STD
Operating temperature range -40°C to +85°C
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Solder |
Switch Operation | Momentary |
Length | 5mm |
Width | 5mm |
Dimensions | 5 x 5 x 0.8mm |
Illuminated | No |
Mounting Type | Surface Mount |
Contact Current Rating | 20 mA |
Height | 0.8mm |
Voltage Rating | 15V dc |
Operating Force | 1.57 N |
Contact Material | Stainless Steel |
Maximum Operating Temperature | +85°C |
Mechanical Life | 1000000Cycles |
Operating Temperature Range | -40 → +85°C |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 785-6370
- Mfr. Part No.:
- 431183008816
- Manufacturer:
- Wurth Elektronik