- RS Stock No.:
- 899-8586
- Mfr. Part No.:
- KSC222J LFS
- Manufacturer:
- C & K
Temporarily out of stock - back order for despatch 16-08-2024, delivery within 2 working days
Added
Price Each (On a Reel of 2000)
€0.267
(exc. VAT)
€0.328
(inc. VAT)
Units | Per unit | Per Reel* |
2000 - 6000 | €0.267 | €534.00 |
8000 - 10000 | €0.257 | €514.00 |
12000 - 14000 | €0.247 | €494.00 |
16000 - 18000 | €0.239 | €478.00 |
20000 + | €0.23 | €460.00 |
*price indicative |
- RS Stock No.:
- 899-8586
- Mfr. Part No.:
- KSC222J LFS
- Manufacturer:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
KSC Series Tactile Switches
The KSC Series tactile switches have been designed for surface mount applications with a choice of either J or gull wing terminals. Potential applications include automotive, cellular phones, industrial electronics, network infrastructure, IT and elevators. They are sealed to IP67 and have a single pole, normally open contact with a momentary action.
Life; 1 million cycles
Positive tactile feeling
Available in 1.6N and 3N actuator forces
J bend or Gullwing terminations
IP67
Long life Silver contacts
2 Actuator lengths; 3.5mm & 5.2mm
Momentary action
Positive tactile feeling
Available in 1.6N and 3N actuator forces
J bend or Gullwing terminations
IP67
Long life Silver contacts
2 Actuator lengths; 3.5mm & 5.2mm
Momentary action
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Surface Mount |
Switch Operation | Momentary |
Actuator Length | 3.5mm |
Actuator Type | Button |
Length | 6.2mm |
Width | 6.2mm |
Dimensions | 6.2 x 6.2 3.5mm |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA |
IP Rating | IP67 |
Voltage Rating | 32V dc |
Height | 3.5mm |
Operating Force | 200 g |
Maximum Operating Temperature | +85°C |
Contact Material | Silver |
Operating Temperature Range | -40 → +85°C |
Minimum Operating Temperature | -40°C |
Mechanical Life | 1000000Operations |