- RS Stock No.:
- 516-338
- Mfr. Part No.:
- KSC441G ST1 LFS
- Manufacturer:
- C & K
150 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.541
(exc. VAT)
€0.665
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | €0.541 | €5.41 |
50 - 240 | €0.486 | €4.86 |
250 + | €0.384 | €3.84 |
*price indicative |
- RS Stock No.:
- 516-338
- Mfr. Part No.:
- KSC441G ST1 LFS
- Manufacturer:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
KSC-ST series, Sound tuneable tactile switches
Positive tactile feeling
Available with 2 sound intensities (<30dBA & >50dBA)
SMT J bend or Gullwing terminations
IP67
Silver contacts
Momentary action
Operarting force 3.4N, travel 0.7mm (>50dBA) , 0.35mm (<30dBA)
Typical applications include automotive, Industrial electronics, Keyboards & Medical equipment
Available with 2 sound intensities (<30dBA & >50dBA)
SMT J bend or Gullwing terminations
IP67
Silver contacts
Momentary action
Operarting force 3.4N, travel 0.7mm (>50dBA) , 0.35mm (<30dBA)
Typical applications include automotive, Industrial electronics, Keyboards & Medical equipment
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Surface Mount |
Switch Operation | Momentary |
Actuator Length | 2.6mm |
Actuator Type | Button |
Dimensions | 6.2 x 6.2 x 5.2mm |
Illuminated | No |
Contact Current Rating | 50 mA @ 32 V dc |
IP Rating | IP67 |
Height | 5.2mm |
Voltage Rating | 32V dc |
Operating Force | 3.4 N |
Mechanical Life | 300000Operations |
Minimum Operating Temperature | -40°C |
Contact Material | Silver |
Maximum Operating Temperature | +85°C |
- RS Stock No.:
- 516-338
- Mfr. Part No.:
- KSC441G ST1 LFS
- Manufacturer:
- C & K