Phoenix Contact 10A Tag Fuse, 125V ac/dc
- RS Stock No.:
- 133-588
- Mfr. Part No.:
- 2907426
- Manufacturer:
- Phoenix Contact
Price Each**
€21.52
(exc. VAT)
€26.47
(inc. VAT)
Temporarily out of stock - back order for despatch 18-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €21.52 |
**price indicative
Related links
- Schurter SMD Non Resettable Fuse 10A, 125V ac/dc
- Phoenix Contact 1A Tag Fuse, 125V
- Wickmann Resettable Fuse, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 10A, 125V ac/dc
- Wickmann SMD Non Resettable Fuse, 125V ac/dc
- Schurter PC Board Non Resettable Fuse 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse 125V ac/dc
- RS PRO PC Board Non Resettable Fuse 125V ac/dc