Eaton 100A Tag Fuse 30 x 135 mm 400V
- RS Stock No.:
- 248-569
- Mfr. Part No.:
- 100NHG01BI-400
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
€26.57
(exc. VAT)
€32.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €26.57 | €8.857 |
*price indicative
- RS Stock No.:
- 248-569
- Mfr. Part No.:
- 100NHG01BI-400
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 100A | |
| Product Type | Tag Fuse | |
| Fuse Size | 30 x 135 mm | |
| Voltage | 400V | |
| Standards/Approvals | DIN 43620, IEC 60269-2, IEC 60269-1 | |
| Application Category | Industrial, Solar Applications, Utilities, Wind | |
| Fuse Speed | gL | |
| High Rupture Capacity | Yes | |
| Overall Length | 135mm | |
| Length | 135mm | |
| Height | 58mm | |
| Width | 30mm | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 100A | ||
Product Type Tag Fuse | ||
Fuse Size 30 x 135 mm | ||
Voltage 400V | ||
Standards/Approvals DIN 43620, IEC 60269-2, IEC 60269-1 | ||
Application Category Industrial, Solar Applications, Utilities, Wind | ||
Fuse Speed gL | ||
High Rupture Capacity Yes | ||
Overall Length 135mm | ||
Length 135mm | ||
Height 58mm | ||
Width 30mm | ||
Series Bussmann | ||
- COO (Country of Origin):
- IN
Eaton Tag Fuse, 100A Current Rating, 400V Voltage - 100NHG01BI-400
This tag fuse provides overcurrent protection for industrial and renewable-power systems, designed to operate within low-voltage distribution networks. It is intended for use where a compact, replaceable fuse is required to protect circuits against excessive current and to isolate faulty sections in panels and switchgear.
Features and Benefits:
• 100A rating delivers consistent current interruption capacity
• gL fuse characteristic supports full-range conductor protection
• 400V voltage capability suits standard low-voltage systems
• High rupture capacity reduces risk of catastrophic fault propagation
• Complies with DIN43620 and IEC 60269 standards for interchangeability
• gL fuse characteristic supports full-range conductor protection
• 400V voltage capability suits standard low-voltage systems
• High rupture capacity reduces risk of catastrophic fault propagation
• Complies with DIN43620 and IEC 60269 standards for interchangeability
Applications
• Suitable for protection in solar PV array inverter panels
• Ideal for use in wind turbine electrical cabinets
• Used for industrial distribution boards in manufacturing plants
• Can be used for utility switchgear and sub-distribution protection
• Ideal for use in wind turbine electrical cabinets
• Used for industrial distribution boards in manufacturing plants
• Can be used for utility switchgear and sub-distribution protection
What fuse form factor does it use for mounting and replacement?
The device is in the 30x135mm tag fuse format, enabling straightforward insertion into matching clip-type fuseholders and simple field replacement.
How does the fuse respond to fault currents in distribution systems?
It operates with a gL characteristic, providing both overload and short-circuit interruption across a broad range of prospective currents while utilising a high rupture capacity rating.
Which environments and equipment accept its installation based on standards?
Its conformity to DIN43620 and the IEC 60269 series makes it compatible with equipment designed for those standards in industrial, utility and renewable-energy installations.
What physical footprint should be allowed for panel planning?
The fuse has a length of 135mm and a height of 58mm, requiring holders and enclosures sized to accommodate these dimensions.
Related links
- Eaton 125A Tag Fuse 30 x 135 mm 400V
- Eaton 100A NH Fuse 58 x 30 x 135 mm 400V ac
- Eaton 40A NH Fuse 58 x 30 x 135 mm 400V ac
- Eaton 50A NH Fuse 58 x 30 x 135 mm 400V ac
- Eaton 63A NH Fuse 58 x 30 x 135 mm 400V ac
- Eaton 35A NH Fuse 58 x 30 x 135 mm 400V ac
- Eaton 160A NH Fuse 58 x 30 x 135 mm 400V ac
- Eaton 100A Tag Fuse 40 x 135 mm 500V
