Eaton 35A Tag Fuse, 22 x 86mm, 0.46/0.69kV, 73mm
- RS Stock No.:
- 260-695
- Mfr. Part No.:
- TIS35
- Manufacturer:
- Eaton
Subtotal (1 pack of 20 units)**
€334.86
(exc. VAT)
€411.88
(inc. VAT)
Temporarily out of stock - back order for despatch 19-10-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €334.86 | €16.743 |
**price indicative
- RS Stock No.:
- 260-695
- Mfr. Part No.:
- TIS35
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Current Rating | 35A | |
Fuse Size | 22 x 86mm | |
Voltage Rating | 0.46/0.69kV | |
Fuse Standard | BS88/A3 | |
Fixing Centres | 73mm | |
Select all | ||
---|---|---|
Brand Eaton | ||
Current Rating 35A | ||
Fuse Size 22 x 86mm | ||
Voltage Rating 0.46/0.69kV | ||
Fuse Standard BS88/A3 | ||
Fixing Centres 73mm | ||