Eaton 32A Tag Fuse, 440V ac
- RS Stock No.:
- 261-435
- Mfr. Part No.:
- XS32
- Manufacturer:
- Eaton

1 / 1
Subtotal (1 pack of 10 units)**
€295.86
(exc. VAT)
€363.91
(inc. VAT)
Temporarily out of stock - back order for despatch 05-01-2026, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €295.86 | €29.586 |
**price indicative
- RS Stock No.:
- 261-435
- Mfr. Part No.:
- XS32
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Current Rating | 32A | |
Voltage Rating | 440V ac | |
Select all | ||
---|---|---|
Brand Eaton | ||
Current Rating 32A | ||
Voltage Rating 440V ac | ||