Login / Register to access your benefits
Recently searched

    Eaton 32A Offset Tag Fuse, 440V ac

    Bulk discount available

    Subtotal (1 unit)**

    €65.75

    (exc. VAT)

    €80.87

    (inc. VAT)

    Add to Basket
    Select or type quantity
    7 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 1€65.75
    2 - 4€62.47
    5 +€58.52

    **price indicative

    RS Stock No.:
    182-1711
    Mfr. Part No.:
    XS32
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Eaton

    Current Rating

    32A

    Voltage Rating

    440V ac

    Fuse Standard

    BS 88, IEC 60269

    Application Category

    gG

    Tag Width

    19mm

    Overall Length

    80mm

    Body Diameter

    26.4mm

    Tag Type

    Blade

    Tag Orientation

    Offset

    Body Length

    39mm

    Fuse Dimensions

    26.4 Dia. x 39mm

    Related links