20A Tag Fuse, 27 x 129mm, 0.46/0.66kV, 111mm
- RS Stock No.:
- 261-931
- Mfr. Part No.:
- TBC20
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)**
€315.29
(exc. VAT)
€387.81
(inc. VAT)
Temporarily out of stock - back order for despatch 11-01-2026, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €315.29 | €31.529 |
**price indicative
- RS Stock No.:
- 261-931
- Mfr. Part No.:
- TBC20
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Current Rating | 20A | |
Fuse Size | 27 x 129mm | |
Voltage Rating | 0.46/0.66kV | |
Fuse Standard | BS88, IEC 60269 | |
Fixing Centres | 111mm | |
Select all | ||
---|---|---|
Brand Eaton | ||
Current Rating 20A | ||
Fuse Size 27 x 129mm | ||
Voltage Rating 0.46/0.66kV | ||
Fuse Standard BS88, IEC 60269 | ||
Fixing Centres 111mm | ||