TBC10 | 10A Tag Fuse, 27 x 129mm, 0.46/0.66kV, 111mm | RS
Login / Register to access your benefits
Recently searched

    10A Tag Fuse, 27 x 129mm, 0.46/0.66kV, 111mm

    Subtotal (1 pack of 20 units)**

    €630.57

    (exc. VAT)

    €775.60

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 27-12-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Pack(s)
    Per Pack
    Per unit**
    1 +€630.57€31.528

    **price indicative

    RS Stock No.:
    262-581
    Mfr. Part No.:
    TBC10
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Eaton

    Current Rating

    10A

    Fuse Size

    27 x 129mm

    Voltage Rating

    0.46/0.66kV

    Fuse Standard

    BS88, EAC, IEC 60269

    Fixing Centres

    111mm

    Related links