3NA6801 | Siemens 6A NH Fuse, NH000, 500V ac | RS
Login / Register to access your benefits
Recently searched

    Siemens 6A NH Fuse, NH000, 500V ac

    Siemens 6A NH Fuse, NH000, 500V ac

    Image representative of range

    1 / 2
    Bulk discount available

    Subtotal (1 pack of 3 units)**

    €40.56

    (exc. VAT)

    €49.89

    (inc. VAT)

    Add to Basket
    Select or type quantity
    6 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    Per Pack**
    3 - 12€13.52€40.56
    15 - 72€12.517€37.551
    75 - 147€12.077€36.231
    150 - 297€11.657€34.971
    300 +€11.257€33.771

    **price indicative

    RS Stock No.:
    395-670
    Mfr. Part No.:
    3NA6801
    Manufacturer:
    Siemens
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Siemens

    Current Rating

    6A

    Fuse Size

    NH000

    Voltage Rating

    500V ac

    Fuse Standard

    CSA 22.2, IEC EN 60269, VDE 0636

    Application Category

    gG

    High Rupture Capacity

    Yes

    Overall Length

    80mm

    Tag Type

    Blade

    Body Length

    54mm

    Tag Orientation

    Centred

    Body Width

    21mm

    Related links