Siemens 63A NH Fuse, NH000, 500V ac
- RS Stock No.:
- 395-840
- Mfr. Part No.:
- 3NA6822
- Manufacturer:
- Siemens

1 / 3
Bulk discount available
Subtotal (1 pack of 3 units)**
€30.19
(exc. VAT)
€37.13
(inc. VAT)
21 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Pack** |
---|---|---|
3 - 27 | €10.063 | €30.189 |
30 - 147 | €9.32 | €27.96 |
150 - 297 | €9.003 | €27.009 |
300 - 747 | €8.673 | €26.019 |
750 + | €8.373 | €25.119 |
**price indicative
- RS Stock No.:
- 395-840
- Mfr. Part No.:
- 3NA6822
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Current Rating | 63A | |
Fuse Size | NH000 | |
Voltage Rating | 500V ac | |
Fuse Standard | CSA 22.2, IEC EN 60269, VDE 0636 | |
Application Category | gG | |
High Rupture Capacity | Yes | |
Overall Length | 80mm | |
Tag Type | Blade | |
Body Length | 54mm | |
Tag Orientation | Centred | |
Body Width | 21mm | |
Series | 3NA6 | |
Select all | ||
---|---|---|
Brand Siemens | ||
Current Rating 63A | ||
Fuse Size NH000 | ||
Voltage Rating 500V ac | ||
Fuse Standard CSA 22.2, IEC EN 60269, VDE 0636 | ||
Application Category gG | ||
High Rupture Capacity Yes | ||
Overall Length 80mm | ||
Tag Type Blade | ||
Body Length 54mm | ||
Tag Orientation Centred | ||
Body Width 21mm | ||
Series 3NA6 | ||