3NE1022-0 | Siemens 125A Centred Tag Fuse, NH00, 690V ac | RS
Login / Register to access your benefits
Recently searched

    Siemens 125A Centred Tag Fuse, NH00, 690V ac

    Siemens 125A Centred Tag Fuse, NH00, 690V ac

    Image representative of range

    1 / 1
    Bulk discount available

    Subtotal (1 pack of 3 units)**

    €312.37

    (exc. VAT)

    €384.21

    (inc. VAT)

    Add to Basket
    Select or type quantity
    9 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    Per Pack**
    3 - 15€104.123€312.369
    18 - 30€100.897€302.691
    33 - 72€97.817€293.451
    75 - 147€94.96€284.88
    150 +€92.253€276.759

    **price indicative

    RS Stock No.:
    396-386
    Mfr. Part No.:
    3NE1022-0
    Manufacturer:
    Siemens
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Siemens

    Current Rating

    125A

    Fuse Size

    NH00

    Voltage Rating

    690V ac

    Fuse Standard

    DIN 43620, IEC 60269-2-1, VDE 0636

    Application Category

    gR - gS

    Tag Width

    6mm

    High Rupture Capacity

    Yes

    Overall Length

    79mm

    Tag Type

    Blade

    Body Length

    53mm

    Tag Orientation

    Centred

    Body Width

    30mm

    Body Height

    48mm

    Series

    3NE

    Related links