- RS Stock No.:
- 413-260
- Mfr. Part No.:
- NITD2
- Manufacturer:
- Eaton
180 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€4.498
(exc. VAT)
€5.533
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | €4.498 | €22.49 |
25 - 120 | €3.798 | €18.99 |
125 - 245 | €3.272 | €16.36 |
250 - 495 | €2.922 | €14.61 |
500 + | €2.744 | €13.72 |
*price indicative |
- RS Stock No.:
- 413-260
- Mfr. Part No.:
- NITD2
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Eaton British Standard Fuse, 80kA Breaking Capacity, Offset Bolted Tag Type - NITD2
Use this Eaton British Standard fuse as the intentional weak link in your electrical system. It's designed to break your power supply when a fault occurs, halting current surges in their tracks before they cause equipment blowouts. Installation's a breeze, as you simply bolt the fuse into a compatible holder. This also makes it easy to replace once it's blown. Thanks to its low-temperature rise, you can pop the unit into a jam-packed circuit without worrying about nearby components getting hot under the collar. Choose a fuse like this to protect low-voltage devices, such as those found in industrial electrical circuits and switchgear systems.
Features & Benefits
Breaking capacity of 80kA puts an end to high voltage spikes
Full-range breaking capacity makes it suitable for most general low-voltage circuits
Low power loss for energy efficiency
Full-range breaking capacity makes it suitable for most general low-voltage circuits
Low power loss for energy efficiency
Can I reuse this fuse?
No, once this fuse has blown you need to replace it with a new one. As you get a pack of five, you've conveniently got spares on hand.
How big is this fuse?
This fuse has a compact length of 55mm and diameter of 14mm, so it needs minimal mounting space.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 2A |
Fuse Size | 14 x 55mm |
Voltage Rating | 550V ac |
Fuse Standard | BS 88, IEC 60269 |
Fixing Centres | 44.5mm |
Application Category | gG |
Tag Width | 11.2mm |
High Rupture Capacity | Yes |
Overall Length | 55mm |
Tag Type | Slotted |
Body Diameter | 13.8mm |
Tag Orientation | Offset |
Body Width | 14mm |
Body Height | 34.6mm |
Series | Bussmann |
Fuse Dimensions | 14 x 55mm |
- RS Stock No.:
- 413-260
- Mfr. Part No.:
- NITD2
- Manufacturer:
- Eaton