SIBA 80A NH Fuse, NH000, 500V ac
- RS Stock No.:
- 421-570
- Mfr. Part No.:
- 20-000-04/80A
- Manufacturer:
- SIBA

1 / 1
Bulk discount available
Subtotal (1 unit)**
€32.55
(exc. VAT)
€40.04
(inc. VAT)
42 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 9 | €32.55 |
10 - 49 | €27.43 |
50 - 99 | €23.63 |
100 - 249 | €21.12 |
250 + | €19.86 |
**price indicative
- RS Stock No.:
- 421-570
- Mfr. Part No.:
- 20-000-04/80A
- Manufacturer:
- SIBA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SIBA | |
Current Rating | 80A | |
Fuse Size | NH000 | |
Voltage Rating | 500V ac | |
Fuse Standard | DIN 43620 | |
Application Category | gR | |
Tag Width | 6mm | |
Fuse Speed | FF | |
High Rupture Capacity | Yes | |
Overall Length | 78mm | |
Tag Type | Blade | |
Body Length | 54mm | |
Tag Orientation | Centred | |
Body Width | 20.5mm | |
Body Height | 40.5mm | |
Fuse Dimensions | 54 x 20.5 x 40.5mm | |
Select all | ||
---|---|---|
Brand SIBA | ||
Current Rating 80A | ||
Fuse Size NH000 | ||
Voltage Rating 500V ac | ||
Fuse Standard DIN 43620 | ||
Application Category gR | ||
Tag Width 6mm | ||
Fuse Speed FF | ||
High Rupture Capacity Yes | ||
Overall Length 78mm | ||
Tag Type Blade | ||
Body Length 54mm | ||
Tag Orientation Centred | ||
Body Width 20.5mm | ||
Body Height 40.5mm | ||
Fuse Dimensions 54 x 20.5 x 40.5mm | ||