SIBA 32A NH Fuse, NH000, 500V ac
- RS Stock No.:
- 421-665
- Mfr. Part No.:
- 20-000-13/32E1
- Manufacturer:
- SIBA

Image representative of range
1 / 1
Bulk discount available
Subtotal (1 pack of 3 units)**
€26.01
(exc. VAT)
€31.98
(inc. VAT)
15 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Pack** |
---|---|---|
3 - 12 | €8.67 | €26.01 |
15 - 72 | €7.307 | €21.921 |
75 - 147 | €6.303 | €18.909 |
150 - 297 | €5.633 | €16.899 |
300 + | €5.297 | €15.891 |
**price indicative
- RS Stock No.:
- 421-665
- Mfr. Part No.:
- 20-000-13/32E1
- Manufacturer:
- SIBA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SIBA | |
Current Rating | 32A | |
Fuse Size | NH000 | |
Voltage Rating | 500V ac | |
Fuse Standard | IEC 60269-2-1 | |
Application Category | gG | |
Tag Width | 6mm | |
Fuse Speed | FF | |
High Rupture Capacity | Yes | |
Overall Length | 78mm | |
Tag Type | Blade | |
Body Length | 54mm | |
Tag Orientation | Centred | |
Body Width | 20.5mm | |
Body Height | 40.5mm | |
Fuse Dimensions | 54 x 20.5 x 40.5mm | |
Select all | ||
---|---|---|
Brand SIBA | ||
Current Rating 32A | ||
Fuse Size NH000 | ||
Voltage Rating 500V ac | ||
Fuse Standard IEC 60269-2-1 | ||
Application Category gG | ||
Tag Width 6mm | ||
Fuse Speed FF | ||
High Rupture Capacity Yes | ||
Overall Length 78mm | ||
Tag Type Blade | ||
Body Length 54mm | ||
Tag Orientation Centred | ||
Body Width 20.5mm | ||
Body Height 40.5mm | ||
Fuse Dimensions 54 x 20.5 x 40.5mm | ||