SIBA 10A Centred Tag Fuse, NH000, 500V ac
- RS Stock No.:
- 421-621
- Mfr. Part No.:
- 20-000-13/10E1
- Manufacturer:
- SIBA
Bulk discount available
Subtotal (1 pack of 3 units)**
€22.79
(exc. VAT)
€28.03
(inc. VAT)
21 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Pack** |
---|---|---|
3 - 12 | €7.597 | €22.791 |
15 - 72 | €6.41 | €19.23 |
75 - 147 | €5.52 | €16.56 |
150 - 297 | €4.937 | €14.811 |
300 + | €4.64 | €13.92 |
**price indicative
- RS Stock No.:
- 421-621
- Mfr. Part No.:
- 20-000-13/10E1
- Manufacturer:
- SIBA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SIBA | |
Current Rating | 10A | |
Fuse Size | NH000 | |
Voltage Rating | 500V ac | |
Fuse Standard | IEC 60269-2-1 | |
Application Category | gG | |
Tag Width | 6mm | |
Fuse Speed | FF | |
High Rupture Capacity | Yes | |
Overall Length | 78mm | |
Tag Type | Blade | |
Tag Orientation | Centred | |
Body Length | 54mm | |
Body Width | 20.5mm | |
Body Height | 40.5mm | |
Fuse Dimensions | 54 x 20.5 x 40.5mm | |
Select all | ||
---|---|---|
Brand SIBA | ||
Current Rating 10A | ||
Fuse Size NH000 | ||
Voltage Rating 500V ac | ||
Fuse Standard IEC 60269-2-1 | ||
Application Category gG | ||
Tag Width 6mm | ||
Fuse Speed FF | ||
High Rupture Capacity Yes | ||
Overall Length 78mm | ||
Tag Type Blade | ||
Tag Orientation Centred | ||
Body Length 54mm | ||
Body Width 20.5mm | ||
Body Height 40.5mm | ||
Fuse Dimensions 54 x 20.5 x 40.5mm | ||