Mersen 25A NH Fuse, NH000, 500V ac
- RS Stock No.:
- 136-0576
- Mfr. Part No.:
- E201185C / NH000GG50V25/3
- Manufacturer:
- Mersen
Bulk discount available
Subtotal (1 unit)**
€4.44
(exc. VAT)
€5.46
(inc. VAT)
31 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 1 | €4.44 |
2 + | €4.21 |
**price indicative
- RS Stock No.:
- 136-0576
- Mfr. Part No.:
- E201185C / NH000GG50V25/3
- Manufacturer:
- Mersen
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mersen | |
Current Rating | 25A | |
Fuse Size | NH000 | |
Voltage Rating | 500V ac | |
Fuse Standard | DIN 43-620, IEC EN 60269, VDE 0636 | |
Application Category | gG | |
Tag Width | 15mm | |
Overall Length | 78.5mm | |
Tag Type | Blade | |
Tag Orientation | Centred | |
Body Length | 49mm | |
Body Width | 21mm | |
Body Height | 53mm | |
Select all | ||
---|---|---|
Brand Mersen | ||
Current Rating 25A | ||
Fuse Size NH000 | ||
Voltage Rating 500V ac | ||
Fuse Standard DIN 43-620, IEC EN 60269, VDE 0636 | ||
Application Category gG | ||
Tag Width 15mm | ||
Overall Length 78.5mm | ||
Tag Type Blade | ||
Tag Orientation Centred | ||
Body Length 49mm | ||
Body Width 21mm | ||
Body Height 53mm | ||