- RS Stock No.:
- 181-8446
- Mfr. Part No.:
- 20ET
- Manufacturer:
- Eaton
Temporarily out of stock - back order for despatch 14-06-2024, delivery within 2 working days
Added
Price Each (In a Box of 10)
€23.836
(exc. VAT)
€29.318
(inc. VAT)
Units | Per unit | Per Box* |
10 + | €23.836 | €238.36 |
*price indicative |
- RS Stock No.:
- 181-8446
- Mfr. Part No.:
- 20ET
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Fuse-link, high speed, 20 A, AC 690 V, DC 500 V 88, 19 x 77 mm, aR
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 20A |
Voltage Rating | 500 V dc, 690V ac |
Fuse Standard | BS88, IEC 60269 |
Fixing Centres | 63.5mm |
Application Category | aR |
Tag Width | 12.7mm |
Fuse Speed | F |
High Rupture Capacity | Yes |
Overall Length | 77mm |
Tag Type | Bolted |
Body Diameter | 17.1mm |
Tag Orientation | Offset |
Body Length | 48mm |
Series | Eaton Bussman |
Fuse Dimensions | 17.1 x 48mm |