- RS Stock No.:
- 182-1629
- Mfr. Part No.:
- 25ET
- Manufacturer:
- Eaton
4 In stock for delivery within 2 working days
Added
Price Each
€20.06
(exc. VAT)
€24.67
(inc. VAT)
Units | Per unit |
1 - 4 | €20.06 |
5 - 9 | €19.06 |
10 + | €17.88 |
- RS Stock No.:
- 182-1629
- Mfr. Part No.:
- 25ET
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Fuse-link, high speed, 25 A, AC 690 V, DC 500 V, 19 x 77 mm, aR
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 25A |
Voltage Rating | 500 V dc, 690V ac |
Fuse Standard | BS 88, IEC 60269 |
Fixing Centres | 63.5mm |
Application Category | aR |
Tag Width | 12.7mm |
Overall Length | 77mm |
Body Diameter | 17.1mm |
Tag Type | Bolted |
Body Length | 48mm |
Tag Orientation | Offset |
Fuse Dimensions | 17.1 x 48mm |
Series | Bussmann |