- RS Stock No.:
- 181-8457
- Mfr. Part No.:
- FF450
- Manufacturer:
- Eaton
Temporarily out of stock - back order for despatch 10-09-2024, delivery within 2 working days
Added
Price Each
€58.99
(exc. VAT)
€72.56
(inc. VAT)
Units | Per unit |
1 - 4 | €58.99 |
5 - 9 | €52.03 |
10 - 19 | €46.54 |
20 - 49 | €42.12 |
50 + | €38.45 |
- RS Stock No.:
- 181-8457
- Mfr. Part No.:
- FF450
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Eaton size C2, fuse links are specifically designed for the protection of general industrial applications e.g. power distribution and cable protection.
Fuse-link, LV, 450 A, AC 690 V 88/C2, 74 x 210 mm, gL/gG
Good peak let-through current limitation
1:1:6 Selective coordination ratio between minor and major fuse
1:1:6 Selective coordination ratio between minor and major fuse
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 450A |
Fuse Size | C2 |
Voltage Rating | 400 V dc, 550V ac |
Fuse Standard | BS88, IEC 60269 |
Fixing Centres | 134 mm, 185mm |
Application Category | gG |
Tag Width | 25.4mm |
Overall Length | 210mm |
Body Diameter | 74mm |
Tag Type | Bolted |
Body Length | 77.5mm |
Tag Orientation | Centred |
Fuse Dimensions | 74 x 77.5mm |
Series | Eaton Bussman |