- RS Stock No.:
- 181-8484
- Mfr. Part No.:
- 20NHG000B-690
- Manufacturer:
- Eaton
Temporarily out of stock - back order for despatch 02-08-2024, delivery within 2 working days
Added
Price 1 Box of 3
€12.87
(exc. VAT)
€15.83
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | €12.87 | €4.29 |
*price indicative |
- RS Stock No.:
- 181-8484
- Mfr. Part No.:
- 20NHG000B-690
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Fuse-link, LV, 20 A, AC 690 V, NH000, gL/gG, dual indicator, live gripping lugs
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 20A |
Fuse Size | NH000 |
Voltage Rating | 690V ac |
Fuse Standard | DIN 43620, IEC 60269 |
Application Category | gG |
Tag Width | 6mm |
Overall Length | 78.7mm |
Body Length | 41mm |
Body Width | 21mm |
Body Height | 49.7mm |
Fuse Dimensions | 41 x 21 x 49.7mm |
Series | Eaton Bussman |